
OSFP-800G-SR8-FIT-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-OSFP-800G-SR8-FIT-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | OSFP-800G-SR8-FIT-MSA-AT |
Description | Compatible OSFP 800G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 800Gbps 850nm 3.3V MPO-12 Pluggable, OSFP |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking and Communications |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, OSFP |
Data Rate 800Gbps |

