
AC-301-440 | |
---|---|
DigiKey Part Number | 4821-AC-301-440-ND |
Manufacturer | |
Manufacturer Product Number | AC-301-440 |
Description | AC-301 SERIES THREE PHASE LINE U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Phase Loss, Phase Sequence, UnderVoltage Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Phase Loss, Phase Sequence, UnderVoltage | |
Voltage - Supply | 430 ~ 480VAC | |
Trip Range | 357 ~ 432VAC | |
Delay Time | 12 ~ 480s | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | Automatic Reset | |
Operating Temperature | -40°C ~ 65.6°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,230.70000 | $3,230.70 |