


RP692-50-2000-W | |
|---|---|
DigiKey Part Number | 3109-RP692-50-2000-W-ND |
Manufacturer | |
Manufacturer Product Number | RP692-50-2000-W |
Description | LINE FLTR 1.2KVAC 50A CHASS MNT |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 50 A 1.2kV Single Stage Wire Leads |
Datasheet | Datasheet |
Category | Current 50 A |
Manufacturer Astrodyne TDI | Applications General Purpose |
Series | Approval Agency CE, CSA, cURus, ENEC, SEMKO |
Packaging Box | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type DC | Termination Style Wire Leads |
Configuration Single Stage | Base Product Number |
Voltage - Rated AC 1.2kV |

