


RP692-100-100-S | |
---|---|
DigiKey Part Number | 3109-RP692-100-100-S-ND |
Manufacturer | |
Manufacturer Product Number | RP692-100-100-S |
Description | LINE FLTR 1.2KVAC 100A CHASS MNT |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 100 A 1.2kV Single Stage Threaded Post (M8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 1.2kV | |
Current | 100 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CE, CSA, cURus, ENEC, SEMKO | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M8) | |
Inductance | - | |
Base Product Number |