


RP480-50-1000-W | |
|---|---|
DigiKey Part Number | 3109-RP480-50-1000-W-ND |
Manufacturer | |
Manufacturer Product Number | RP480-50-1000-W |
Description | LINE FILTER 480VAC 50A CHASS MNT |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 50 A 480V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Category | Current 50 A |
Manufacturer Astrodyne TDI | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, CSA, cURus, ENEC, SEMKO |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Wye) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Wire Leads |
Voltage - Rated AC 480V | Base Product Number |
Voltage - Rated AC (Phase to Ground/Neutral) 3.8 kV |

