Three Phase (Delta) EMC/EMI Line Filter 80 A 600V 50/60Hz Single Stage Threaded Post (M6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Three Phase (Delta) EMC/EMI Line Filter 80 A 600V 50/60Hz Single Stage Threaded Post (M6)
EMI Filter Solutions

RP380-80-100-S

DigiKey Part Number
3109-RP380-80-100-S-ND
Manufacturer
Manufacturer Product Number
RP380-80-100-S
Description
LINE FILTER 600VAC 80A CHASS MNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 80 A 600V 50/60Hz Single Stage Threaded Post (M6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
80 A
Manufacturer
Astrodyne TDI
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CE, cURus, SEMKO
Part Status
Active
Operating Temperature
-25°C ~ 100°C
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Threaded Post (M6)
Voltage - Rated AC
600V
Base Product Number
Voltage - Rated AC (Phase to Ground/Neutral)
3.8 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Astrodyne TDI
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.