


SE60 | |
---|---|
DigiKey Part Number | 3109-SE60-ND |
Manufacturer | |
Manufacturer Product Number | SE60 |
Description | LINE FILTER 250VAC 60A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 60 A 250V 50/60Hz Two Stage Threaded Post (1/4-20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 60 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, cURus, SEMKO | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (1/4-20) | |
Inductance | - |