


DSC2000-1-1-QD | |
|---|---|
DigiKey Part Number | 3109-DSC2000-1-1-QD-ND |
Manufacturer | |
Manufacturer Product Number | DSC2000-1-1-QD |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer Astrodyne TDI | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cURus, SEMKO |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Quick Connect |
Voltage - Rated AC 250V | Base Product Number |

