DSC1000-1-.47-QD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSC1000-1-.47-QD
EMI Filter Solutions

DSC1000-4-.22-.22-QD

DigiKey Part Number
3109-DSC1000-4-.22-.22-QD-ND
Manufacturer
Manufacturer Product Number
DSC1000-4-.22-.22-QD
Description
LINE FILTER 250VAC 16A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 16 A 250V 50/60Hz Two Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Astrodyne TDI
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
16 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CE, cURus, SEMKO
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 90 days from Astrodyne TDI (Manufacturer - Filters)
A separate $313.60 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.