
AMT23006DA | |
---|---|
DigiKey Part Number | AMT23006DA-ND |
Manufacturer | |
Manufacturer Product Number | AMT23006DA |
Description | TOOL DIE 2/0GA M22520/23-06 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Circular Contacts, Size 2/0 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Circular Contacts, Size 2/0 | |
Specifications | - | |
Compatible Tools | AMT23B | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,265.08000 | $4,265.08 |