
612141-1SS | |
---|---|
DigiKey Part Number | 612141-1SS-ND |
Manufacturer | |
Manufacturer Product Number | 612141-1SS |
Description | TOOL HAND CRIMPER PNEUMATIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Turret Head |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Turret Head | |
For Use With/Related Products | Varies by Turret Head | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32,186.71000 | $32,186.71 |