
V6621H | |
|---|---|
DigiKey Part Number | AE10782-ND |
Manufacturer | |
Manufacturer Product Number | V6621H |
Description | HEX STANDOFF M3X0.5 BRASS 25MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.299" (33.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 5 | $3.81800 | $19.09 |
| 10 | $3.54900 | $35.49 |
| 25 | $3.24040 | $81.01 |
| 50 | $3.03340 | $151.67 |
| 100 | $2.84890 | $284.89 |
| 250 | $2.63520 | $658.80 |
| 500 | $2.49372 | $1,246.86 |
| 1,000 | $2.36719 | $2,367.19 |

