
V6560N | |
---|---|
DigiKey Part Number | AE10891-ND |
Manufacturer | |
Manufacturer Product Number | V6560N |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
EDA/CAD Models | V6560N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.787" (20.00mm) | |
Width | 1.142" (29.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 15.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.25000 | $13.25 |
20 | $11.31500 | $226.30 |
40 | $10.90525 | $436.21 |
60 | $10.67283 | $640.37 |
100 | $10.38710 | $1,038.71 |
260 | $9.87335 | $2,567.07 |
500 | $9.53612 | $4,768.06 |
1,000 | $9.19095 | $9,190.95 |
5,000 | $8.43559 | $42,177.95 |