
V2277E1 | |
---|---|
DigiKey Part Number | 123-V2277E1-ND |
Manufacturer | |
Manufacturer Product Number | V2277E1 |
Description | CPU HEATSINK, CROSS CUT, AL6063, |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 26.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.64000 | $12.64 |
10 | $11.17500 | $111.75 |
25 | $10.64160 | $266.04 |
50 | $10.25720 | $512.86 |
100 | $9.88690 | $988.69 |
375 | $9.21691 | $3,456.34 |
750 | $8.88353 | $6,662.65 |
1,125 | $8.69388 | $9,780.61 |
5,250 | $8.00874 | $42,045.88 |