Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy Top Mount
V2198N1
V2198N1

V2198N1

DigiKey Part Number
AE11390-ND
Manufacturer
Manufacturer Product Number
V2198N1
Description
HEATSINK CPU STAMPED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy Top Mount
Datasheet
 Datasheet
EDA/CAD Models
V2198N1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Fins
Length
0.669" (17.00mm)
Width
0.669" (17.00mm)
Diameter
-
Fin Height
0.394" (10.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Natural Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.18000$5.18
10$4.58800$45.88
25$4.36720$109.18
50$4.20940$210.47