


H3WWH-3036G | |
|---|---|
DigiKey Part Number | H3WWH-3036G-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-3036G |
Description | IDC CBL - HHPL30H/AE30G/HHPL30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.42000 | $85.42 |
| 10 | $76.85500 | $768.55 |
| 25 | $72.39520 | $1,809.88 |
| 50 | $70.53880 | $3,526.94 |
| 100 | $68.68320 | $6,868.32 |
| 250 | $61.25808 | $15,314.52 |
| 500 | $57.54540 | $28,772.70 |
| 1,000 | $50.86272 | $50,862.72 |




