


H3WWH-3018M | |
|---|---|
DigiKey Part Number | H3WWH-3018M-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-3018M |
Description | IDC CBL - HHPL30H/AE30M/HHPL30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.27000 | $84.27 |
| 10 | $75.85200 | $758.52 |
| 25 | $71.45480 | $1,786.37 |
| 50 | $69.62300 | $3,481.15 |
| 100 | $67.79040 | $6,779.04 |
| 250 | $60.46156 | $15,115.39 |
| 500 | $56.79708 | $28,398.54 |
| 1,000 | $50.20130 | $50,201.30 |




