


H3KKH-3436M | |
|---|---|
DigiKey Part Number | H3KKH-3436M-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-3436M |
Description | IDC CBL - HHPK34H/AE34M/HHPK34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.67000 | $103.67 |
| 10 | $91.90800 | $919.08 |
| 25 | $88.37800 | $2,209.45 |
| 50 | $84.84100 | $4,242.05 |
| 100 | $80.12840 | $8,012.84 |
| 250 | $73.05788 | $18,264.47 |
| 500 | $68.34468 | $34,172.34 |
| 1,000 | $62.68853 | $62,688.53 |




