


H3KKH-3406G | |
|---|---|
DigiKey Part Number | H3KKH-3406G-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-3406G |
Description | IDC CBL - HHPK34H/AE34G/HHPK34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.98000 | $68.98 |
| 10 | $62.04800 | $620.48 |
| 25 | $58.44840 | $1,461.21 |
| 50 | $56.95040 | $2,847.52 |
| 100 | $55.45160 | $5,545.16 |
| 250 | $49.45724 | $12,364.31 |
| 500 | $46.45970 | $23,229.85 |
| 1,000 | $41.06442 | $41,064.42 |




