


H3BBH-3418G | |
---|---|
DigiKey Part Number | H3BBH-3418G-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-3418G |
Description | IDC CBL - HHSR34H/AE34G/HHSR34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.21000 | $23.21 |
10 | $21.08200 | $210.82 |
25 | $19.97080 | $499.27 |
50 | $19.50500 | $975.25 |
100 | $18.57630 | $1,857.63 |
250 | $16.25456 | $4,063.64 |
500 | $15.78996 | $7,894.98 |
1,000 | $13.46796 | $13,467.96 |
2,500 | $12.53915 | $31,347.88 |


