
H3AAS-2436M | |
---|---|
DigiKey Part Number | H3AAS-2436M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAS-2436M |
Description | IDC CABLE - HSC24S/AE24M/HSC24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.46000 | $58.46 |
10 | $44.33100 | $443.31 |
50 | $35.84100 | $1,792.05 |
100 | $33.95490 | $3,395.49 |
250 | $28.29576 | $7,073.94 |
500 | $26.40936 | $13,204.68 |


