


H2MXS-2036M | |
|---|---|
DigiKey Part Number | H2MXS-2036M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXS-2036M |
Description | DIP CBL - HHDM20S/AE20M/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.54000 | $33.54 |
| 10 | $30.48500 | $304.85 |
| 25 | $28.87720 | $721.93 |
| 50 | $28.20640 | $1,410.32 |
| 100 | $26.86290 | $2,686.29 |
| 250 | $23.50492 | $5,876.23 |
| 500 | $22.83324 | $11,416.62 |
| 1,000 | $19.47542 | $19,475.42 |
| 2,500 | $18.13232 | $45,330.80 |




