cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1CXS-3036G

DigiKey Part Number
H1CXS-3036G-ND
Manufacturer
Manufacturer Product Number
H1CXS-3036G
Description
IDC CABLE - HKC30S/AE30G/X
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Socket to Cable
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$28.16000$28.16
10$21.33200$213.32
50$17.24800$862.40
100$16.34070$1,634.07
250$13.61712$3,404.28
500$12.70932$6,354.66
Manufacturers Standard Package
Alternate Color
IDC CABLE - HKC30S/AE30M/X
In-Stock: 0
Unit Price: $70.29000