DN-93501-U/B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 123
Unit Price: $31.53000
Datasheet
DN-93501-U/B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DN-93501-U/B

DigiKey Part Number
AE10473-ND
Manufacturer
Manufacturer Product Number
DN-93501-U/B
Description
INSERT RJ45 JACK TO IDC CONN
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Interior Housing Material
Polycarbonate (PC)
Exterior Housing Color
Blue
Interior Housing Color
-
Exterior Contact Material
Phosphor Bronze
Interior Contact Material
Phosphor Bronze
Exterior Contact Finish
Gold
Interior Contact Finish
Tin
Operating Temperature
-10°C ~ 60°C
Ratings
Cat5e
Specifications
-
Features
-
Exterior Contact Finish Thickness
50µin (1.27µm)
Interior Contact Finish Thickness
50µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes