A-USB A-TOP-C-THR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $3.78397
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $3.03236
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $4.01591
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $3.89372
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $3.02494
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $4.17302
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $4.17302
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $4.17302
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $4.17302
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $4.34088
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $4.34088
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 3,662
Unit Price: $2.88000
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 8,116
Unit Price: $3.62000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 5,980
Unit Price: $6.91000
Datasheet
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USB A-TOP-C-THR1

DigiKey Part Number
123-A-USBA-TOP-C-THR1-ND
Manufacturer
Manufacturer Product Number
A-USB A-TOP-C-THR1
Description
USB 2.0, A-FEMALE, 2.00MM, 4PIN,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
-
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SPCC)
Material Flammability Rating
UL94 V-0
Insulation Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
21,000$3.86059$81,072.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.