Flat Ribbon Cable Gray 15 Conductors 0.050" (1.27mm) Flat Cable 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWG28-15/G/300

DigiKey Part Number
AE15G-10-ND
Manufacturer
Manufacturer Product Number
AWG28-15/G/300
Description
CBL RIBN 15COND 0.05 GRAY 10'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 15 Conductors 0.050" (1.27mm) Flat Cable 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
15
Pitch
Length
10.0' (3.05m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.750" (19.05mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-10°C ~ 105°C
Ratings
UL Style 2651
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
100MOhms
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
CBL RIBN 15COND 0.05 MULTI 10'
In-Stock: 0
Unit Price:
Alternate Length
CBL RIBN 15COND 0.05 GRAY 300'
In-Stock: 6522
Unit Price: $8.63000
CBL RIBN 15COND 0.05 GRAY 100'
In-Stock: 0
Unit Price:
CBL RIBN 15COND 0.05 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 15COND 0.05 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 15COND 0.05 GRAY 50'
In-Stock: 0
Unit Price: