AWBR-300-02-SR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWBR-300-02-SR2

DigiKey Part Number
123-AWBR-300-02-SR2TR-ND - Tape & Reel (TR)
123-AWBR-300-02-SR2CT-ND - Cut Tape (CT)
123-AWBR-300-02-SR2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWBR-300-02-SR2
Description
LED CONNECTOR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.118" (3.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
AWBR-300-02-SR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Poke-In Wire
Number of Positions
2
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
0.118" (3.00mm)
Fastening Type
-
Features
-
Housing Color
-
Wire Gauge
22-26 AWG
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 130°C
Voltage Rating
150V
Current Rating (Amps)
3A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,190
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.89000$12.89
10$9.13900$91.39
100$6.89070$689.07
500$5.89616$2,948.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,300$5.46158$7,100.05
2,600$5.20293$13,527.62
3,900$5.07046$19,774.79
6,500$4.92092$31,985.98
9,100$4.83202$43,971.38
13,000$4.74538$61,689.94
Manufacturers Standard Package