Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJG0808-1500-GYB-26 | |
|---|---|
DigiKey Part Number | AMJG0808-1500-GYB-26-ND |
Manufacturer | |
Manufacturer Product Number | AMJG0808-1500-GYB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 49.21' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 49.21' (15.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSP-80150 | Assmann WSW Components | 0 | A-MCSP-80150-ND | $129.40641 | Parametric Equivalent |
| A-MCSSP-80150 | Assmann WSW Components | 0 | A-MCSSP-80150-ND | $88.98125 | Parametric Equivalent |
| N105-050-GY | Eaton Tripp Lite | 714 | TL808-ND | $252.40000 | Parametric Equivalent |
| TRD855DSZ-50 | L-com | 0 | 5073-TRD855DSZ-50-ND | $1,121.99000 | Parametric Equivalent |
| TRD855SCR-50 | L-com | 3 | 5073-TRD855SCR-50-ND | $485.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $103.04840 | $2,576.21 |








