Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJG0808-1500-GYB-24 | |
|---|---|
DigiKey Part Number | AMJG0808-1500-GYB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJG0808-1500-GYB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 49.21' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 49.21' (15.00m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSHP60150 | Assmann WSW Components | 0 | A-MCSSHP60150-ND | $129.60168 | Parametric Equivalent |
| A-MCSSP60150 | Assmann WSW Components | 0 | A-MCSSP60150-ND | $265.03650 | Parametric Equivalent |
| AMJF0808-1500-GYB-24 | Assmann WSW Components | 0 | AMJF0808-1500-GYB-24-ND | $272.62100 | Parametric Equivalent |
| AMJS0909-1500-GYB-24 | Assmann WSW Components | 0 | AMJS0909-1500-GYB-24-ND | $291.84250 | Parametric Equivalent |
| AMJS0909-1500-GYB-26 | Assmann WSW Components | 0 | AMJS0909-1500-GYB-26-ND | $174.41900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $175.15500 | $3,503.10 |





