Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJG0808-1500-GNB-26 | |
|---|---|
DigiKey Part Number | AMJG0808-1500-GNB-26-ND |
Manufacturer | |
Manufacturer Product Number | AMJG0808-1500-GNB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 49.21' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 49.21' (15.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSP-80150/G | Assmann WSW Components | 0 | 123-A-MCSP-80150/G-ND | $67.64886 | Parametric Equivalent |
| A-MCSSP-80150/G | Assmann WSW Components | 0 | 123-A-MCSSP-80150/G-ND | $75.02971 | Parametric Equivalent |
| TRD855HFX-50 | L-com | 0 | 5073-TRD855HFX-50-ND | $4,125.30000 | Parametric Equivalent |
| TRD855SCRGR-50 | L-com | 0 | 5073-TRD855SCRGR-50-ND | $524.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $103.04840 | $2,576.21 |




