Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJG0808-0500-BKB-24 | |
|---|---|
DigiKey Part Number | AMJG0808-0500-BKB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJG0808-0500-BKB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 16.40' (5.00m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMJF0808-0500-BKB-24 | Assmann WSW Components | 0 | AMJF0808-0500-BKB-24-ND | $95.97786 | Parametric Equivalent |
| AMJS0909-0500-BKB-24 | Assmann WSW Components | 0 | AMJS0909-0500-BKB-24-ND | $112.21871 | Parametric Equivalent |
| AMJS0909-0500-BKB-26 | Assmann WSW Components | 0 | AMJS0909-0500-BKB-26-ND | $64.47960 | Parametric Equivalent |
| RJFSFTP60500 | Amphenol PCD | 0 | APC1639-ND | $1,237.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | $68.82929 | $4,818.05 |




