Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJG0808-0050-YEB-24 | |
|---|---|
DigiKey Part Number | AMJG0808-0050-YEB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJG0808-0050-YEB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 1.64' (500.0mm) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP60005/Y | Assmann WSW Components | 845 | AE10188-ND | $54.59000 | Parametric Equivalent |
| AMJF0808-0050-YEB-24 | Assmann WSW Components | 0 | AMJF0808-0050-YEB-24-ND | $20.63145 | Parametric Equivalent |
| AMJS0909-0050-YEB-24 | Assmann WSW Components | 0 | AMJS0909-0050-YEB-24-ND | $28.70455 | Parametric Equivalent |
| AMJS0909-0050-YEB-26 | Assmann WSW Components | 0 | AMJS0909-0050-YEB-26-ND | $16.76867 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $19.11580 | $3,823.16 |




