Plug Modular Connector 6p4c (RJ11, RJ14) Position Unshielded IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 6p4c (RJ11, RJ14) Position Unshielded IDC
A-MO-6-4-F50
A-MO-6-4-F50

A-MO 6/4-F50

DigiKey Part Number
123-A-MO6/4-F50-ND
Manufacturer
Manufacturer Product Number
A-MO 6/4-F50
Description
CONN MOD PLUG 6P4C UNSHIELDED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 6p4c (RJ11, RJ14) Position Unshielded IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Flat Oval Cable, Stranded Wires
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Features
-
Shielding
Unshielded
Ratings
-
Ingress Protection
-
Termination
IDC
Length
0.526" (13.35mm)
Color
Translucent - Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Copper Alloy
Current Rating (Amps)
2 A
Voltage Rating
250V
Housing Material
Polycarbonate (PC)
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,093
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.38900$13.89
25$1.30240$32.56
50$1.23980$61.99
100$1.17980$117.98
250$1.10596$276.49
500$1.05284$526.42
1,000$1.00261$1,002.61
3,000$0.92771$2,783.13
Manufacturers Standard Package