
AK672M-3 | |
|---|---|
DigiKey Part Number | AE9928-ND |
Manufacturer | |
Manufacturer Product Number | AK672M-3 |
Description | CBL USB1.1 A PLG-MIN B PLG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to Mini B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 1.1 (USB 1.0) | |
Transfer Rate | 12Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.16000 | $31.16 |
| 10 | $26.44000 | $264.40 |
| 25 | $24.78280 | $619.57 |
| 50 | $23.59740 | $1,179.87 |
| 100 | $22.47020 | $2,247.02 |
| 250 | $21.06316 | $5,265.79 |
| 500 | $20.05800 | $10,029.00 |
| 1,000 | $19.10101 | $19,101.01 |
| 2,500 | $17.90636 | $44,765.90 |

