Plug, 4 Position To Plug, 4 Position IEEE1394 Cable Black 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-1394-3044

DigiKey Part Number
AE1130-ND
Manufacturer
Manufacturer Product Number
AK-1394-3044
Description
CBL IEEE1394 4POS TO 4POS 9.84'
Customer Reference
Detailed Description
Plug, 4 Position To Plug, 4 Position IEEE1394 Cable Black 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
Plug, 4 Position
2nd Connector
Plug, 4 Position
Length
9.84' (3.00m)
Color
Black
Transfer Rate
400Mbps
Shielding
Yes
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CBL IEEE1394 4POS TO 4POS 16.40'
In-Stock: 0
Unit Price: $102.87050