
AFFC-100-22-127-11 | |
---|---|
DigiKey Part Number | AE11365-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-100-22-127-11 |
Description | CABLE FFC/FPC 22POS 1MM 5" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 22 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.51000 | $27.51 |
10 | $23.38500 | $233.85 |
25 | $21.91680 | $547.92 |
50 | $20.87080 | $1,043.54 |
100 | $19.87390 | $1,987.39 |
300 | $18.39073 | $5,517.22 |
500 | $17.73986 | $8,869.93 |
1,000 | $16.89348 | $16,893.48 |
2,500 | $15.83672 | $39,591.80 |