Image for AFFC-100-04-051-11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFFC-100-04-051-11

DigiKey Part Number
AFFC-100-04-051-11-ND
Manufacturer
Manufacturer Product Number
AFFC-100-04-051-11
Description
CABLE FFC/FPC 4POS 1MM 2"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
4
Pitch
0.039" (1.00mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.84000$5.84
10$4.99000$49.90
25$4.67960$116.99
50$4.45440$222.72