15 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFFC-050-15-051-11

DigiKey Part Number
AE11332-ND
Manufacturer
Manufacturer Product Number
AFFC-050-15-051-11
Description
CABLE FFC/FPC 15POS 0.5MM 2"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Assmann WSW Components
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$20.72000$20.72
10$17.61000$176.10
25$16.50560$412.64
50$15.71620$785.81
100$14.96480$1,496.48
300$13.84773$4,154.32
500$13.35764$6,678.82
1,000$12.72022$12,720.22
2,500$11.92433$29,810.82
Manufacturers Standard Package