
AFFC-050-10-102-11 | |
---|---|
DigiKey Part Number | AE11327-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-050-10-102-11 |
Description | CABLE FFC/FPC 10POS 0.5MM 4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.11000 | $26.11 |
10 | $22.16100 | $221.61 |
25 | $20.77040 | $519.26 |
50 | $19.77860 | $988.93 |
100 | $18.83360 | $1,883.36 |
300 | $17.42867 | $5,228.60 |
500 | $16.81152 | $8,405.76 |
1,000 | $16.00948 | $16,009.48 |
2,500 | $15.00806 | $37,520.15 |