Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACOV-SUB-37MB10 | |
|---|---|
DigiKey Part Number | AE11431-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-37MB10 |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-37MB10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.12000 | $89.12 |
| 10 | $75.70400 | $757.04 |
| 25 | $70.95800 | $1,773.95 |
| 50 | $67.57080 | $3,378.54 |
| 100 | $64.34640 | $6,434.64 |
| 250 | $60.31952 | $15,079.88 |
| 500 | $57.44312 | $28,721.56 |
| 1,000 | $54.70413 | $54,704.13 |












