
ACOV-SUB-25MB28 | |
|---|---|
DigiKey Part Number | AE11507-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-25MB28 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-25MB28 Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 25 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size B | Features Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACOV-SUB-25MB10 | Assmann WSW Components | 24 | AE11430-ND | $64.05000 | Parametric Equivalent |
| 09670250443 | HARTING | 19 | 1195-2699-ND | $84.85000 | Parametric Equivalent |
| 165X10929X | Amphenol CONEC | 81 | 626-1905-ND | $130.80000 | Parametric Equivalent |
| 165X10929XE | Amphenol CONEC | 132 | 626-1194-ND | $137.05000 | Parametric Equivalent |
| 165X13489X | Amphenol CONEC | 56 | 626-1586-ND | $154.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.47000 | $75.47 |
| 10 | $64.13600 | $641.36 |
| 25 | $60.11560 | $1,502.89 |
| 50 | $57.24460 | $2,862.23 |
| 100 | $54.51270 | $5,451.27 |
| 250 | $51.10088 | $12,775.22 |
| 500 | $48.66356 | $24,331.78 |
| 1,000 | $46.34328 | $46,343.28 |

