
ACOV-SUB-25MB24 | |
|---|---|
DigiKey Part Number | AE11491-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-25MB24 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-25MB24 Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Black |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670250322 | HARTING | 15 | 09670250322-ND | $165.75000 | Parametric Equivalent |
| 165X02629X | Amphenol CONEC | 411 | 626-1612-ND | $86.16000 | Parametric Equivalent |
| 165X02629XE | Amphenol CONEC | 428 | 626-1178-ND | $90.77000 | Parametric Equivalent |
| 1731110058 | Molex | 286 | WM16647-ND | $72.60000 | Parametric Equivalent |
| 1731110083 | Molex | 39 | 1731110083-ND | $94.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.68000 | $115.68 |
| 10 | $98.31300 | $983.13 |
| 25 | $92.15640 | $2,303.91 |
| 50 | $87.75800 | $4,387.90 |
| 100 | $83.56990 | $8,356.99 |
| 250 | $78.34136 | $19,585.34 |
| 500 | $74.60600 | $37,303.00 |
| 1,000 | $71.04979 | $71,049.79 |

