
ACOV-SUB-09NB4 | |
---|---|
DigiKey Part Number | AE11408-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-09NB4 |
Description | BACKSHELL GENDER CHANGER 9/9P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position Gender Changer Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-09NB4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gender Changer | |
Number of Positions | 9, 9 | |
Compatible Shell Size | E, E | |
Compatible D-Sub Size | (9pos and HD 15pos) and (9pos and HD15pos) | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | - | |
Features | Mating Screws 4-40, Snap Lock | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $108.06000 | $108.06 |
10 | $91.84800 | $918.48 |
25 | $86.09400 | $2,152.35 |
50 | $81.98360 | $4,099.18 |
100 | $78.07100 | $7,807.10 |
250 | $73.18628 | $18,296.57 |
500 | $69.69628 | $34,848.14 |
1,000 | $66.37395 | $66,373.95 |