
A-WBH-S001DG-04CB02 | |
|---|---|
DigiKey Part Number | 123-A-WBH-S001DG-04CB02-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-S001DG-04CB02 |
Description | WIRE-TO-BOARD, HOUSING, 4.20MM, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $5.22100 | $52.21 |
| 25 | $4.89360 | $122.34 |
| 50 | $4.66000 | $233.00 |
| 100 | $4.43800 | $443.80 |
| 250 | $4.15944 | $1,039.86 |
| 500 | $3.96062 | $1,980.31 |
| 1,000 | $3.77153 | $3,771.53 |
| 3,000 | $3.49016 | $10,470.48 |

