Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-WBH-L005EG-07CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-L005EG-07CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-L005EG-07CB01 |
Description | WIRE-TO-BOARD, HOUSING, 2.50MM, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-WBH-L001EG-07CB01 | Assmann WSW Components | 0 | 123-A-WBH-L001EG-07CB01-ND | $1.44337 | Parametric Equivalent |
| A-WBH-L001EG-07CB02 | Assmann WSW Components | 0 | 123-A-WBH-L001EG-07CB02-ND | $0.38997 | Parametric Equivalent |
| A-WBH-L006EG-07CB01 | Assmann WSW Components | 0 | 123-A-WBH-L006EG-07CB01-ND | $0.64572 | Parametric Equivalent |
| 1-1747066-7 | TE Connectivity AMP Connectors | 0 | 1-1747066-7-ND | $1.90465 | Parametric Equivalent |
| 1376477-7 | TE Connectivity AMP Connectors | 0 | 1376477-7-ND | $2.99523 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.38650 | $773.00 |










