Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-WBH-K015EG-05CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-K015EG-05CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-K015EG-05CB01 |
Description | WIRE-TO-BOARD, HOUSING, 2.00MM, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug White 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT8E-5S-HU | Hirose Electric Co Ltd | 1,302 | H122057-ND | $5.10000 | Parametric Equivalent |
| GT8E-5S-HU(17) | Hirose Electric Co Ltd | 0 | GT8E-5S-HU(17)-ND | $3.77040 | Parametric Equivalent |
| GT8E-5S-HU(22) | Hirose Electric Co Ltd | 0 | GT8E-5S-HU(22)-ND | $3.77040 | Parametric Equivalent |
| KM32A-5S-HU(B)(800) | Hirose Electric Co Ltd | 3,979 | 26-KM32A-5S-HU(B)(800)-ND | $4.28000 | Parametric Equivalent |
| KM32A-5S-HU(W)(800) | Hirose Electric Co Ltd | 3,989 | 26-KM32A-5S-HU(W)(800)-ND | $4.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.31217 | $624.34 |





