Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-WBH-K005EG-09CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-K005EG-09CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-K005EG-09CB01 |
Description | WIRE-TO-BOARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Ivory 0.079" (2.00mm) |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Ivory |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0355070900 | Molex | 21,747 | WM5988-ND | $2.14000 | Parametric Equivalent |
| 0512160900 | Molex | 0 | 0512160900-ND | $1.91727 | Parametric Equivalent |
| 0513820900 | Molex | 3,136 | WM12251-ND | $3.86000 | Parametric Equivalent |
| 1735447-9 | TE Connectivity AMP Connectors | 25,897 | A100026-ND | $1.07000 | Parametric Equivalent |
| 2012002090 | Molex | 0 | 900-2012002090-ND | $3.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.47171 | $14,151.30 |








