Parametric Equivalent
Parametric Equivalent

A-WBH-K003DG-14CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-K003DG-14CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-K003DG-14CB01 |
Description | WIRE-TO-BOARD, HOUSING, 2.00MM, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Latch Lock |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-WBH-K006DG-14CB01 | Assmann WSW Components | 0 | 123-A-WBH-K006DG-14CB01-ND | $2.20303 | Parametric Equivalent |
| GT8E-14DS-HU | Hirose Electric Co Ltd | 0 | H123630-ND | $6.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.89315 | $5,786.30 |



