
A-WBH-P002EG-08CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-P002EG-08CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-P002EG-08CB01 |
Description | WIRE-TO-BOARD, HOUSING, 3.96MM, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.00884 | $5,044.20 |

