
A-USBC-32F1-EG-KSR06 | |
---|---|
DigiKey Part Number | 123-A-USBC-32F1-EG-KSR06TR-ND - Tape & Reel (TR) 123-A-USBC-32F1-EG-KSR06CT-ND - Cut Tape (CT) 123-A-USBC-32F1-EG-KSR06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-32F1-EG-KSR06 |
Description | CONN RCPT USB3.2 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-USBC-32F1-EG-KSR06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.35000 | $19.35 |
10 | $16.46400 | $164.64 |
25 | $15.43320 | $385.83 |
50 | $14.69420 | $734.71 |
100 | $13.99190 | $1,399.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $13.32350 | $2,664.70 |
400 | $12.68738 | $5,074.95 |
600 | $12.32962 | $7,397.77 |
1,000 | $11.89326 | $11,893.26 |
1,400 | $11.61435 | $16,260.09 |
2,000 | $11.32592 | $22,651.84 |
5,000 | $10.61750 | $53,087.50 |